GRM022R60G104ME15L | |
|---|---|
DigiKey Part Number | 490-7163-2-ND - Tape & Reel (TR) 490-7163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60G104ME15L |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60G104ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02390 | $2.39 |
| 500 | $0.01678 | $8.39 |
| 1,000 | $0.01458 | $14.58 |
| 2,500 | $0.01230 | $30.75 |
| 5,000 | $0.01092 | $54.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.01029 | $411.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |