GRM188C81A106MA73D | |
|---|---|
DigiKey Part Number | 490-7197-2-ND - Tape & Reel (TR) 490-7197-1-ND - Cut Tape (CT) 490-7197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81A106MA73D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A106MA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.17640 | $8.82 |
| 100 | $0.15530 | $15.53 |
| 500 | $0.11978 | $59.89 |
| 1,000 | $0.10879 | $108.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08018 | $320.72 |
| 8,000 | $0.07944 | $635.52 |
| 12,000 | $0.07905 | $948.60 |
| 20,000 | $0.07862 | $1,572.40 |
| 28,000 | $0.07835 | $2,193.80 |
| 40,000 | $0.07747 | $3,098.80 |
| 48,000 | $0.07655 | $3,674.40 |
| 96,000 | $0.07346 | $7,052.16 |
| 100,000 | $0.07329 | $7,329.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |