22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J226MEA0J

DigiKey Part Number
490-GRM188R60J226MEA0JTR-ND - Tape & Reel (TR)
490-GRM188R60J226MEA0JCT-ND - Cut Tape (CT)
490-GRM188R60J226MEA0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J226MEA0J
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J226MEA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263,832
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.13900$1.39
50$0.09760$4.88
100$0.08460$8.46
500$0.06322$31.61
1,000$0.05817$58.17
2,500$0.05228$130.70
5,000$0.04550$227.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02923$292.30
20,000$0.02777$555.40
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900