2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A222KA01D

DigiKey Part Number
490-8251-2-ND - Tape & Reel (TR)
490-8251-1-ND - Cut Tape (CT)
490-8251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A222KA01D
Description
CAP CER 2200PF 10V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,895
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03500$0.35
50$0.02220$1.11
100$0.01880$1.88
500$0.01304$6.52
1,000$0.01129$11.29
2,500$0.00946$23.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00759$75.90
20,000$0.00596$119.20
30,000$0.00592$177.60
50,000$0.00587$293.50
70,000$0.00580$406.00
100,000$0.00556$556.00
120,000$0.00545$654.00
240,000$0.00521$1,250.40
250,000$0.00505$1,262.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700