GRM21BR61A476ME15L | |
|---|---|
DigiKey Part Number | 490-9961-2-ND - Tape & Reel (TR) 490-9961-1-ND - Cut Tape (CT) 490-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15L |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.44800 | $22.40 |
| 100 | $0.40270 | $40.27 |
| 500 | $0.32588 | $162.94 |
| 1,000 | $0.30217 | $302.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27838 | $835.14 |
| 6,000 | $0.26378 | $1,582.68 |
| 9,000 | $0.25647 | $2,308.23 |
| 15,000 | $0.24836 | $3,725.40 |
| 21,000 | $0.24362 | $5,116.02 |
| 30,000 | $0.23906 | $7,171.80 |
| 36,000 | $0.23690 | $8,528.40 |
| 72,000 | $0.22963 | $16,533.36 |
| 75,000 | $0.22924 | $17,193.00 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |