PCR1E471MCL1GS | |
|---|---|
DigiKey Part Number | 493-13756-2-ND - Tape & Reel (TR) 493-13756-1-ND - Cut Tape (CT) 493-13756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1E471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1E471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.62500 | $56.25 |
| 50 | $4.54720 | $227.36 |
| 100 | $4.20760 | $420.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.77628 | $1,510.51 |
| 800 | $3.28818 | $2,630.54 |
| 1,200 | $3.22556 | $3,870.67 |
| Unit Price without GST: | $8.22000 |
|---|---|
| Unit Price with GST: | $9.45300 |