0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1474K189

DigiKey Part Number
495-4984-2-ND - Tape & Reel (TR)
495-4984-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C1474K189
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1474K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,861
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.41000$1.41
10$0.88800$8.88
50$0.68260$34.13
100$0.61880$61.88
500$0.51146$255.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.44114$617.60
2,800$0.41754$1,169.11
4,200$0.40571$1,703.98
7,000$0.39262$2,748.34
9,800$0.38496$3,772.61
14,000$0.37759$5,286.26
16,800$0.37410$6,284.88
33,600$0.36234$12,174.62
35,000$0.36171$12,659.85
Manufacturers Standard Package
Unit Price without GST:$1.41000
Unit Price with GST:$1.62150