Diode 60 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L60S

DigiKey Part Number
497-2454-2-ND - Tape & Reel (TR)
497-2454-1-ND - Cut Tape (CT)
497-2454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L60S
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
55 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,460
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.56300$5.63
100$0.44520$44.52
500$0.33670$168.35
1,000$0.30164$301.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21589$539.73
5,000$0.21375$1,068.75
7,500$0.20671$1,550.33
12,500$0.19895$2,486.88
17,500$0.18657$3,264.98
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600