EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WMN6TP

DigiKey Part Number
497-8650-2-ND - Tape & Reel (TR)
497-8650-1-ND - Cut Tape (CT)
497-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-WMN6TP
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.56100$5.61
25$0.54680$13.67
50$0.53520$26.76
100$0.52410$52.41
250$0.50920$127.30
500$0.49784$248.92
1,000$0.48636$486.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47121$1,178.03
5,000$0.45981$2,299.05
7,500$0.45318$3,398.85
12,500$0.44488$5,561.00
17,500$0.43945$7,690.38
25,000$0.43374$10,843.50
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000