500SSP3S1M6QEA | |
|---|---|
DigiKey Part Number | 500SSP3S1M6QEA-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP3S1M6QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP3S1M6QEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 4.72mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.98000 | $7.98 |
| 10 | $6.66800 | $66.68 |
| 25 | $6.17800 | $154.45 |
| 162 | $5.29716 | $858.14 |
| 324 | $5.01855 | $1,626.01 |
| 648 | $4.76744 | $3,089.30 |
| 1,134 | $4.58449 | $5,198.81 |
| 2,592 | $4.34525 | $11,262.89 |
| Unit Price without GST: | $7.98000 |
|---|---|
| Unit Price with GST: | $9.17700 |