Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-C170

DigiKey Part Number
516-1429-2-ND - Tape & Reel (TR)
516-1429-1-ND - Cut Tape (CT)
516-1429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-C170
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMS-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,392
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37800$3.78
100$0.26650$26.65
500$0.21568$107.84
1,000$0.19890$198.90
2,000$0.18459$369.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17240$689.60
8,000$0.16205$1,296.40
12,000$0.15674$1,880.88
20,000$0.15074$3,014.80
28,000$0.14716$4,120.48
40,000$0.14368$5,747.20
100,000$0.13599$13,599.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250