HLMP-7040-D0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-7040-D0011TR-ND - Tape & Reel (TR) 516-HLMP-7040-D0011CT-ND - Cut Tape (CT) 516-HLMP-7040-D0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-7040-D0011 |
Description | LED GREEN DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.73100 | $37.31 |
| 100 | $2.89220 | $289.22 |
| 500 | $2.52382 | $1,261.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.34239 | $3,513.59 |
| 3,000 | $2.25025 | $6,750.75 |
| 4,500 | $2.20309 | $9,913.91 |
| 7,500 | $2.14991 | $16,124.33 |
| Unit Price without GST: | $5.13000 |
|---|---|
| Unit Price with GST: | $5.89950 |