Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

WSLP39212L000FEA | |
|---|---|
DigiKey Part Number | 541-10005-2-ND - Tape & Reel (TR) 541-10005-1-ND - Cut Tape (CT) 541-10005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39212L000FEA |
Description | RES 0.002 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.91000 | $4.91 |
| 10 | $3.27900 | $32.79 |
| 25 | $2.83480 | $70.87 |
| 50 | $2.55700 | $127.85 |
| 100 | $2.32040 | $232.04 |
| 250 | $2.06120 | $515.30 |
| 500 | $1.89912 | $949.56 |
| 1,000 | $1.76140 | $1,761.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61604 | $4,848.12 |
| 6,000 | $1.52396 | $9,143.76 |
| 9,000 | $1.47667 | $13,290.03 |
| Unit Price without GST: | $4.91000 |
|---|---|
| Unit Price with GST: | $5.64650 |