IHLP5050EZERR33M5A | |
|---|---|
DigiKey Part Number | 541-10253-2-ND - Tape & Reel (TR) 541-10253-1-ND - Cut Tape (CT) 541-10253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR33M5A |
Description | FIXED IND 330NH 62.38A 1.02 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 62.38 A 1.02mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45.24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.02mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.85000 | $28.50 |
| 100 | $2.34300 | $234.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.21108 | $552.77 |
| 500 | $2.08502 | $1,042.51 |
| 750 | $2.01468 | $1,511.01 |
| 1,250 | $1.92950 | $2,411.88 |
| 1,750 | $1.87545 | $3,282.04 |
| 2,500 | $1.81983 | $4,549.57 |
| 6,250 | $1.74471 | $10,904.44 |
| Unit Price without GST: | $3.47000 |
|---|---|
| Unit Price with GST: | $3.99050 |