15 µH Shielded Molded Inductor 14 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER150M11

DigiKey Part Number
541-1287-2-ND - Tape & Reel (TR)
541-1287-1-ND - Cut Tape (CT)
541-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER150M11
Description
FIXED IND 15UH 14A 14.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 14 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER150M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.52000$6.52
10$5.36600$53.66
100$4.41370$441.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$4.24510$849.02
400$4.00323$1,601.29
600$3.86838$2,321.03
1,000$3.70506$3,705.06
1,400$3.60140$5,041.96
2,000$3.52595$7,051.90
Manufacturers Standard Package
Unit Price without GST:$6.52000
Unit Price with GST:$7.49800