CRCW040227K0JNED | |
|---|---|
DigiKey Part Number | 541-27KJTR-ND - Tape & Reel (TR) 541-27KJCT-ND - Cut Tape (CT) 541-27KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227K0JNED |
Description | RES 27K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02460 | $2.46 |
| 250 | $0.01912 | $4.78 |
| 500 | $0.01604 | $8.02 |
| 1,000 | $0.01365 | $13.65 |
| 5,000 | $0.00988 | $49.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00781 | $78.10 |
| 20,000 | $0.00772 | $154.40 |
| 30,000 | $0.00765 | $229.50 |
| 50,000 | $0.00718 | $359.00 |
| 70,000 | $0.00692 | $484.40 |
| 100,000 | $0.00674 | $674.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |