470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402470RFKEDHP

DigiKey Part Number
541-2938-2-ND - Tape & Reel (TR)
541-2938-1-ND - Cut Tape (CT)
541-2938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402470RFKEDHP
Description
RES SMD 470 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402470RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,573
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11100$1.11
25$0.08680$2.17
50$0.07240$3.62
100$0.06100$6.10
250$0.04976$12.44
500$0.04334$21.67
1,000$0.03822$38.22
5,000$0.03011$150.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02358$235.80
20,000$0.02334$466.80
30,000$0.02322$696.60
50,000$0.02309$1,154.50
70,000$0.02300$1,610.00
100,000$0.02292$2,292.00
120,000$0.02288$2,745.60
240,000$0.02213$5,311.20
250,000$0.02209$5,522.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600