CRCW06035M10JNEA | |
|---|---|
DigiKey Part Number | 541-5.1MGTR-ND - Tape & Reel (TR) 541-5.1MGCT-ND - Cut Tape (CT) 541-5.1MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035M10JNEA |
Description | RES SMD 5.1M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035M10JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02520 | $2.52 |
| 250 | $0.01960 | $4.90 |
| 500 | $0.01644 | $8.22 |
| 1,000 | $0.01399 | $13.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00997 | $49.85 |
| 10,000 | $0.00801 | $80.10 |
| 15,000 | $0.00795 | $119.25 |
| 25,000 | $0.00594 | $148.50 |
| 35,000 | $0.00591 | $206.85 |
| 50,000 | $0.00587 | $293.50 |
| 60,000 | $0.00586 | $351.60 |
| 120,000 | $0.00581 | $697.20 |
| 125,000 | $0.00580 | $725.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |