CRCW040282K5FKED | |
|---|---|
DigiKey Part Number | 541-82.5KLTR-ND - Tape & Reel (TR) 541-82.5KLCT-ND - Cut Tape (CT) 541-82.5KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040282K5FKED |
Description | RES 82.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040282K5FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04080 | $1.02 |
| 50 | $0.03280 | $1.64 |
| 100 | $0.02700 | $2.70 |
| 250 | $0.02112 | $5.28 |
| 500 | $0.01780 | $8.90 |
| 1,000 | $0.01520 | $15.20 |
| 5,000 | $0.01163 | $58.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00801 | $80.10 |
| 20,000 | $0.00791 | $158.20 |
| 30,000 | $0.00786 | $235.80 |
| 50,000 | $0.00780 | $390.00 |
| 70,000 | $0.00777 | $543.90 |
| 100,000 | $0.00757 | $757.00 |
| 120,000 | $0.00744 | $892.80 |
| 240,000 | $0.00702 | $1,684.80 |
| 250,000 | $0.00700 | $1,750.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |