IHLP4040EDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040EDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER3R3M5A |
Description | FIXED IND 3.3UH 14.8A 7.94 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 14.8 A 7.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.05000 | $20.50 |
| 100 | $1.68590 | $168.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50016 | $750.08 |
| 1,000 | $1.41462 | $1,414.62 |
| 1,500 | $1.36693 | $2,050.39 |
| 2,500 | $1.30918 | $3,272.95 |
| 3,500 | $1.27253 | $4,453.85 |
| 5,000 | $1.23481 | $6,174.05 |
| 12,500 | $1.21033 | $15,129.12 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |