MC1003-000-103 | |
|---|---|
DigiKey Part Number | 563-2131-ND |
Manufacturer | |
Manufacturer Product Number | MC1003-000-103 |
Description | POT 10K OHM 0.19W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Conductive Plastic 0.19W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.19W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | 1080° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.650" (16.50mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.394" Dia (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.12000 | $62.12 |
| 20 | $48.70300 | $974.06 |
| 40 | $46.01150 | $1,840.46 |
| 60 | $44.50317 | $2,670.19 |
| 100 | $42.67100 | $4,267.10 |
| 260 | $41.66927 | $10,834.01 |
| Unit Price without GST: | $62.12000 |
|---|---|
| Unit Price with GST: | $71.43800 |