47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH500ARA470MJA0G

DigiKey Part Number
565-EMVH500ARA470MJA0GTR-ND - Tape & Reel (TR)
565-EMVH500ARA470MJA0GCT-ND - Cut Tape (CT)
565-EMVH500ARA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH500ARA470MJA0G
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH500ARA470MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
229.71 mA @ 120 Hz
Ripple Current @ High Frequency
247 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.13100$11.31
50$0.86880$43.44
100$0.74570$74.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.56612$283.06
1,000$0.52462$524.62
1,500$0.52453$786.80
2,500$0.46850$1,171.25
3,500$0.44743$1,566.00
5,000$0.44079$2,203.95
6,000$0.41832$2,509.92
12,000$0.41713$5,005.56
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.13900