ELXZ630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL222MM40S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL222MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4075 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.21 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.00200 | $30.02 |
| 50 | $2.36480 | $118.24 |
| 250 | $1.94932 | $487.33 |
| 500 | $1.81848 | $909.24 |
| 1,000 | $1.70976 | $1,709.76 |
| 2,500 | $1.59378 | $3,984.45 |
| 5,000 | $1.52317 | $7,615.85 |
| Unit Price without GST: | $4.53000 |
|---|---|
| Unit Price with GST: | $5.20950 |