Diode 75 V 200mA Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMLL4148L,115

DigiKey Part Number
1727-2967-2-ND - Tape & Reel (TR)
1727-2967-1-ND - Cut Tape (CT)
1727-2967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMLL4148L,115
Description
DIODE STANDARD 75V 200MA LLDS
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
PMLL4148L,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.03960$99.00
5,000$0.03496$174.80
7,500$0.03259$244.43
12,500$0.02991$373.88
17,500$0.02833$495.78
25,000$0.02679$669.75
62,500$0.02340$1,462.50
125,000$0.02130$2,662.50
250,000$0.01953$4,882.50
Manufacturers Standard Package
Unit Price without GST:$0.03960
Unit Price with GST:$0.04554