TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT136S-600D,118

DigiKey Part Number
1740-1023-2-ND - Tape & Reel (TR)
1740-1023-1-ND - Cut Tape (CT)
1740-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT136S-600D,118
Description
TRIAC SENS GATE 600V 4A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,203
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.21900$12.19
100$0.79710$79.71
500$0.61590$307.95
1,000$0.55754$557.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49434$1,235.85
5,000$0.45526$2,276.30
7,500$0.43536$3,265.20
12,500$0.41299$5,162.38
17,500$0.40078$7,013.65
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250