BAS716,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 105,342
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 71,664
Unit Price: $0.11000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,074
Unit Price: $0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 580,577
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 31,332
Unit Price: $0.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.02448
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: $0.14000
Datasheet
Diode 75 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS716,115

DigiKey Part Number
1727-4813-2-ND - Tape & Reel (TR)
1727-4813-1-ND - Cut Tape (CT)
1727-4813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS716,115
Description
DIODE STANDARD 75V 200MA SOD523
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS716,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27200$2.72
100$0.16880$16.88
500$0.12382$61.91
1,000$0.10921$109.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09060$271.80
6,000$0.08119$487.14
9,000$0.07639$687.51
15,000$0.07100$1,065.00
21,000$0.06780$1,423.80
30,000$0.06469$1,940.70
75,000$0.05786$4,339.50
150,000$0.05364$8,046.00
300,000$0.05047$15,141.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600