PTVS26VS1UR,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.19065
Datasheet

Similar


YAGEO
In Stock: 4,588
Unit Price: $0.24000
Datasheet

Similar


YAGEO
In Stock: 27
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,022
Unit Price: $0.82000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.20827

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.20883
Datasheet
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS26VS1UR,115

DigiKey Part Number
1727-5868-2-ND - Tape & Reel (TR)
1727-5868-1-ND - Cut Tape (CT)
1727-5868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS26VS1UR,115
Description
TVS DIODE 26VWM 42.1VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.60100$6.01
100$0.38270$38.27
500$0.28788$143.94
1,000$0.25725$257.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21827$654.81
6,000$0.19862$1,191.72
9,000$0.18860$1,697.40
15,000$0.17734$2,660.10
21,000$0.17067$3,584.07
30,000$0.16419$4,925.70
75,000$0.15255$11,441.25
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550