LMK212SD104KG-T | |
|---|---|
DigiKey Part Number | 587-1134-2-ND - Tape & Reel (TR) 587-1134-1-ND - Cut Tape (CT) 587-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212SD104KG-T |
Description | CAP CER 0.1UF 10V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212SD104KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.34900 | $3.49 |
| 50 | $0.25500 | $12.75 |
| 100 | $0.22640 | $22.64 |
| 500 | $0.17786 | $88.93 |
| 1,000 | $0.16294 | $162.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14026 | $420.78 |
| 6,000 | $0.12567 | $754.02 |
| 9,000 | $0.12509 | $1,125.81 |
| 15,000 | $0.12442 | $1,866.30 |
| 21,000 | $0.12309 | $2,584.89 |
| 30,000 | $0.12028 | $3,608.40 |
| 36,000 | $0.11894 | $4,281.84 |
| 72,000 | $0.11446 | $8,241.12 |
| 75,000 | $0.11422 | $8,566.50 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |