LMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-1227-2-ND - Tape & Reel (TR) 587-1227-1-ND - Cut Tape (CT) 587-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104KV-F |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | LMK105BJ104KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01100 | $0.11 |
| 50 | $0.01100 | $0.55 |
| 100 | $0.01020 | $1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00731 | $73.10 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.17250 |