EMK107B7105KA-T | |
|---|---|
DigiKey Part Number | 587-1241-2-ND - Tape & Reel (TR) 587-1241-1-ND - Cut Tape (CT) 587-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105KA-T |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01600 | $0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01510 | $60.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.17250 |