LMK212B7225KG-T | |
|---|---|
DigiKey Part Number | 587-1286-2-ND - Tape & Reel (TR) 587-1286-1-ND - Cut Tape (CT) 587-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7225KG-T |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16600 | $1.66 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10270 | $10.27 |
| 500 | $0.07746 | $38.73 |
| 1,000 | $0.06970 | $69.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05533 | $165.99 |
| 6,000 | $0.05088 | $305.28 |
| 9,000 | $0.05060 | $455.40 |
| 15,000 | $0.05027 | $754.05 |
| 21,000 | $0.04901 | $1,029.21 |
| 30,000 | $0.04756 | $1,426.80 |
| 36,000 | $0.04687 | $1,687.32 |
| 72,000 | $0.04557 | $3,281.04 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |