22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

LMK212BJ226MG-T

DigiKey Part Number
587-1958-2-ND - Tape & Reel (TR)
587-1958-1-ND - Cut Tape (CT)
587-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ226MG-T
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ226MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260,550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38500$3.85
50$0.28400$14.20
100$0.25270$25.27
500$0.19968$99.84
1,000$0.18337$183.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14603$438.09
6,000$0.13713$822.78
9,000$0.13650$1,228.50
15,000$0.13578$2,036.70
21,000$0.13535$2,842.35
30,000$0.13493$4,047.90
36,000$0.13473$4,850.28
72,000$0.13086$9,421.92
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600