Direct
Direct
Direct



EMK325ABJ107MM-T | |
|---|---|
DigiKey Part Number | 587-3152-2-ND - Tape & Reel (TR) 587-3152-1-ND - Cut Tape (CT) 587-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ107MM-T |
Description | CAP CER 100UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ107MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.13000 | $21.30 |
| 50 | $1.71080 | $85.54 |
| 100 | $1.58120 | $158.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.33796 | $668.98 |
| 1,000 | $1.27605 | $1,276.05 |
| 1,500 | $1.25082 | $1,876.23 |
| 2,500 | $1.22314 | $3,057.85 |
| 3,500 | $1.20117 | $4,204.10 |
| 5,000 | $1.18002 | $5,900.10 |
| 6,000 | $1.17000 | $7,020.00 |
| 12,000 | $1.13869 | $13,664.28 |
| 12,500 | $1.13446 | $14,180.75 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.65700 |