10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107ABJ106MAHT

DigiKey Part Number
587-3383-2-ND - Tape & Reel (TR)
587-3383-1-ND - Cut Tape (CT)
587-3383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106MAHT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,084
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15200$1.52
50$0.10600$5.30
100$0.09230$9.23
500$0.06916$34.58
1,000$0.06210$62.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04150$166.00
8,000$0.04105$328.40
12,000$0.04083$489.96
20,000$0.04057$811.40
28,000$0.04041$1,131.48
40,000$0.04026$1,610.40
48,000$0.04018$1,928.64
96,000$0.03837$3,683.52
100,000$0.03827$3,827.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050