IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1110IMLTRT

DigiKey Part Number
600-LR1110IMLTRTTR-ND - Tape & Reel (TR)
600-LR1110IMLTRTCT-ND - Cut Tape (CT)
600-LR1110IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR1110IMLTRT
Description
IC RF TXRX+MCU WIFI 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz
Datasheet
 Datasheet
EDA/CAD Models
LR1110IMLTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-123dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
5.4mA ~ 7.8mA
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.85000$17.85
10$15.48700$154.87
25$14.67000$366.75
100$13.54770$1,354.77
250$12.87560$3,218.90
500$12.40126$6,200.63
1,000$12.15905$12,159.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.29965$33,898.95
Manufacturers Standard Package
Unit Price without GST:$17.85000
Unit Price with GST:$20.52750