Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-AL162A-BBTW-25J-3IN

DigiKey Part Number
635-1206-ND
Manufacturer
Manufacturer Product Number
MOP-AL162A-BBTW-25J-3IN
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
Alphanumeric
Display Mode
Transmissive
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Viewing Area
64.50mm L x 15.50mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$20.42000$20.42
25$19.85840$496.46
50$17.33740$866.87
100$16.47880$1,647.88
200$15.69325$3,138.65
500$14.94426$7,472.13
1,000$14.57881$14,578.81
Manufacturers Standard Package
Unit Price without GST:$20.42000
Unit Price with GST:$23.48300