AS01508MR-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 6,127
Unit Price: $7.07000
Datasheet
8 Ohms General Purpose Speaker 1.2 W 900 Hz ~ 12 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01508MR-R

DigiKey Part Number
668-1227-ND
Manufacturer
Manufacturer Product Number
AS01508MR-R
Description
SPEAKER 8OHM 1.2W TOP PORT 88DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.2 W 900 Hz ~ 12 kHz Top Round
EDA/CAD Models
AS01508MR-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
900 Hz ~ 12 kHz
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.2 W
Power - Max
1.8 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.173" (4.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes