Similar




25336NA | |
|---|---|
DigiKey Part Number | 679-1893-ND |
Manufacturer | |
Manufacturer Product Number | 25336NA |
Description | SWITCH SLIDE SPDT 4A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 25336NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.30mm | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 4.00mm | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.09000 | $7.09 |
| 10 | $5.93400 | $59.34 |
| 25 | $5.49920 | $137.48 |
| 100 | $4.90070 | $490.07 |
| 300 | $4.48983 | $1,346.95 |
| 500 | $4.31942 | $2,159.71 |
| 1,000 | $4.10912 | $4,109.12 |
| 2,500 | $3.86694 | $9,667.35 |
| Unit Price without GST: | $7.09000 |
|---|---|
| Unit Price with GST: | $8.15350 |