0.1 µF Feed Through Capacitor 50V 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDD500W104M1GV001E

DigiKey Part Number
709-EMDD500W104M1GV001ETR-ND - Tape & Reel (TR)
709-EMDD500W104M1GV001ECT-ND - Cut Tape (CT)
709-EMDD500W104M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDD500W104M1GV001E
Description
CAP PASSTHRU 0.1UF 20% 50V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 50V 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMDD500W104M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.124" L x 0.063" W (3.15mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,825
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.85900$8.59
50$0.71980$35.99
100$0.60290$60.29
500$0.56466$282.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51522$1,545.66
6,000$0.49203$2,952.18
9,000$0.46005$4,140.45
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.57550