EMDK101W404M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDK101W404M1GV001ETR-ND - Tape & Reel (TR) 709-EMDK101W404M1GV001ECT-ND - Cut Tape (CT) 709-EMDK101W404M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDK101W404M1GV001E |
Description | CAP PASSTHRU 0.4UF 20% 100V 1410 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.4 µF Feed Through Capacitor 100V 1410 (3524 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDK101W404M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.4 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1410 (3524 Metric) | |
Size / Dimension | 0.140" L x 0.098" W (3.56mm x 2.49mm) | |
Height (Max) | 0.070" (1.78mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.99900 | $19.99 |
| 50 | $1.74180 | $87.09 |
| 100 | $1.61590 | $161.59 |
| 500 | $1.42594 | $712.97 |
| 1,000 | $1.36820 | $1,368.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14257 | $2,285.14 |
| 4,000 | $0.75232 | $3,009.28 |
| 6,000 | $0.74712 | $4,482.72 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.79450 |