RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
2450AT42B100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT42B0100001E

DigiKey Part Number
712-2450AT42B0100001ETR-ND - Tape & Reel (TR)
712-2450AT42B0100001ECT-ND - Cut Tape (CT)
712-2450AT42B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT42B0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT42B0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,022
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.79300$7.93
25$0.71080$17.77
100$0.61980$61.98
250$0.57660$144.15
500$0.55048$275.24
1,000$0.52899$528.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.51129$1,022.58
4,000$0.49672$1,986.88
6,000$0.48943$2,936.58
10,000$0.48135$4,813.50
14,000$0.47663$6,672.82
20,000$0.47209$9,441.80
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.28800