QLCD250Q2R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q2R2B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q2R2B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q2R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q2R2B1GV001T |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q2R2B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82000 | $8.20 |
| 50 | $0.62740 | $31.37 |
| 100 | $0.56780 | $56.78 |
| 500 | $0.46740 | $233.70 |
| 1,000 | $0.43638 | $436.38 |
| 2,500 | $0.40362 | $1,009.05 |
| 5,000 | $0.38387 | $1,919.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35947 | $5,392.05 |
| 30,000 | $0.34752 | $10,425.60 |
| 45,000 | $0.34154 | $15,369.30 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |