6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q6R8C1GV001T

DigiKey Part Number
712-QSCF500Q6R8C1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q6R8C1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q6R8C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q6R8C1GV001T
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q6R8C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,074
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15500$1.55
50$0.15420$7.71
100$0.13870$13.87
500$0.12994$64.97
1,000$0.12127$121.27
2,500$0.11433$285.82
5,000$0.10318$515.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09701$970.10
20,000$0.09593$1,918.60
30,000$0.04366$1,309.80
50,000$0.04193$2,096.50
70,000$0.04091$2,863.70
100,000$0.03994$3,994.00
120,000$0.03947$4,736.40
240,000$0.03792$9,100.80
250,000$0.03783$9,457.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050