P2TC0805D2003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D2003LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D2003LNTACT-ND - Cut Tape (CT) 716-P2TC0805D2003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D2003LNTA |
Description | P2TC0805 2PPM/C 200K 0,01% N TA |
Customer Reference | |
Detailed Description | 200 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $27.40600 | $274.06 |
| 25 | $26.34560 | $658.64 |
| 50 | $25.90680 | $1,295.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.29730 | $2,429.73 |
| 200 | $23.51015 | $4,702.03 |
| 300 | $22.60477 | $6,781.43 |
| 500 | $18.88218 | $9,441.09 |
| Unit Price without GST: | $29.43000 |
|---|---|
| Unit Price with GST: | $33.84450 |