TR3B156K025C0600 | |
|---|---|
DigiKey Part Number | 718-1762-2-ND - Tape & Reel (TR) 718-1762-1-ND - Cut Tape (CT) 718-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B156K025C0600 |
Description | CAP TANT 15UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B156K025C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.78300 | $17.83 |
| 50 | $1.41660 | $70.83 |
| 100 | $1.30370 | $130.37 |
| 500 | $1.11288 | $556.44 |
| 1,000 | $1.05386 | $1,053.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00525 | $2,010.50 |
| 4,000 | $0.96524 | $3,860.96 |
| 6,000 | $0.94519 | $5,671.14 |
| 10,000 | $0.92296 | $9,229.60 |
| 14,000 | $0.90997 | $12,739.58 |
| 20,000 | $0.89747 | $17,949.40 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $3.10500 |