22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B226M016C0070

DigiKey Part Number
718-2090-2-ND - Tape & Reel (TR)
718-2090-1-ND - Cut Tape (CT)
718-2090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B226M016C0070
Description
CAP TANT POLY 22UF 16V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B226M016C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,357
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.10500$11.05
50$0.85680$42.84
100$0.78010$78.01
500$0.65094$325.47
1,000$0.61099$610.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57810$1,156.20
6,000$0.53748$3,224.88
10,000$0.52246$5,224.60
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$2.00100