0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y224KXJCW1BC

DigiKey Part Number
720-1853-2-ND - Tape & Reel (TR)
720-1853-1-ND - Cut Tape (CT)
720-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y224KXJCW1BC
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y224KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,645
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.13000$1.30
50$0.09020$4.51
100$0.07820$7.82
500$0.05816$29.08
1,000$0.04797$47.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04279$171.16
8,000$0.03938$315.04
12,000$0.03767$452.04
20,000$0.03577$715.40
28,000$0.03467$970.76
40,000$0.03360$1,344.00
48,000$0.03310$1,588.80
96,000$0.03140$3,014.40
100,000$0.03131$3,131.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600