1 Coil, 1 Layer, Bifilar 12µH Wireless Charging Coil Receiver 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer, Bifilar 12µH Wireless Charging Coil Receiver 160mOhm
Wurth Elektronik illustrates Wireless Power Transfer (WPT)

760308103202

DigiKey Part Number
732-5257-ND
Manufacturer
Manufacturer Product Number
760308103202
Description
RX 1 COIL 1 LYR BIFILAR 12UH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer, Bifilar 12µH Wireless Charging Coil Receiver 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308103202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer, Bifilar
Inductance
12µH
Tolerance
±10%
DC Resistance (DCR)
160mOhm
Q @ Freq
33 @ 125kHz
Current Rating (Amps)
2.9A
Current - Saturation (Isat)
6A
Frequency - Self Resonant
25MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,767
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$10.83000$10.83
10$10.03300$100.33
50$9.33120$466.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.83000
Unit Price with GST:$12.45450