1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF551K50FKE36

DigiKey Part Number
749-2069-2-ND - Tape & Reel (TR)
749-2069-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF551K50FKE36
Description
RES 1.5 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,391
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.21200$2.12
25$0.17840$4.46
50$0.15680$7.84
100$0.13880$13.88
250$0.11912$29.78
500$0.10670$53.35
1,000$0.09615$96.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07735$386.75
10,000$0.07120$712.00
15,000$0.06805$1,020.75
25,000$0.06447$1,611.75
35,000$0.06234$2,181.90
50,000$0.06026$3,013.00
60,000$0.05926$3,555.60
120,000$0.05584$6,700.80
125,000$0.05565$6,956.25
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950