MMB0207SD6803BB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207SD6803BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD6803BB200CT-ND - Cut Tape (CT) 749-MMB0207SD6803BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207SD6803BB200 |
Description | MMB 0207-25 0.1% HV AT B2 680K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $2.30700 | $23.07 |
| 25 | $1.98680 | $49.67 |
| 50 | $1.78600 | $89.30 |
| 100 | $1.61520 | $161.52 |
| 250 | $1.42784 | $356.96 |
| 500 | $1.31066 | $655.33 |
| 1,000 | $1.21110 | $1,211.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12652 | $2,253.04 |
| 4,000 | $1.05468 | $4,218.72 |
| 6,000 | $1.01778 | $6,106.68 |
| 10,000 | $0.97605 | $9,760.50 |
| 14,000 | $0.95119 | $13,316.66 |
| Unit Price without GST: | $3.49000 |
|---|---|
| Unit Price with GST: | $4.01350 |